Hirose A2 Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 646-4321
- Mfr. Part No.:
- A2-10PA-2.54DSA(71)
- Brand:
- Hirose
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 646-4321
- Mfr. Part No.:
- A2-10PA-2.54DSA(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | A2 | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series A2 | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 200V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hirose A1 and A2 Series 2.54 mm PCB Pin Header Connectors
A1 and A2 series 2.54 mm PCB pin header connectors with a high density PCB space saving design. These A1 and A2 series PCB pin headers are available in a single row configuration (A2 series) or double row configuration (A1 series). Straight and right angle options are also available. These A1 and A2 series PCB pin headers mate with the A1 and A2 series 2.54 mm crimp connector housings.
Hirose A1 and A2 Series 2.54mm Wire to Board Connectors
Related links
- Hirose A2 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Hirose A2 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Hirose A2 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Hirose A2 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Hirose A2 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Hirose A2 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Hirose A2 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Hirose A2 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
