TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket, 18-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 532-9637
- Mfr. Part No.:
- 8-188275-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.95
(exc. VAT)
£14.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.39 | £11.95 |
| 25 + | £2.18 | £10.90 |
*price indicative
- RS Stock No.:
- 532-9637
- Mfr. Part No.:
- 8-188275-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Female-On-Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 230 V | |
| Series | Micro-MaTch | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Female-On-Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 230 V | ||
Series Micro-MaTch | ||
Contact Material Bronze | ||

Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another . The connectors are also used in input/output applications, connecting different pieces of equipment.
Incorporates Micro-MaTch contact spring system with indented solder legs for increased retention.
Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable
Tin plated contact design
Gas tight connections
Fretting corrosion resistant
Full range of application tooling from hand tool to fully automated equipment
Wire to Board, and Board to Board Interconnection system
Applications
Production & Material Handling equipment
Control Units
Robots & Motors
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Tin plated contact design
Gas tight connections
Fretting corrosion resistant
Full range of application tooling from hand tool to fully automated equipment
Wire to Board, and Board to Board Interconnection system
Applications
Production & Material Handling equipment
Control Units
Robots & Motors
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
