TE Connectivity Micro-MaTch Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
532-5281
Mfr. Part No.:
8-215460-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Pitch

2.54mm

Type

Female-On-Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

230 V

Series

Micro-MaTch

Contact Material

Bronze

COO (Country of Origin):
DE