- RS Stock No.:
- 519-1476
- Mfr. Part No.:
- PD-310
- Brand:
- Mac 8
Available to back order for despatch 09/08/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 100)
£0.466
(exc. VAT)
£0.559
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.466 | £46.60 |
500 + | £0.445 | £44.50 |
*price indicative |
- RS Stock No.:
- 519-1476
- Mfr. Part No.:
- PD-310
- Brand:
- Mac 8
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Socket Pin PD-310
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 125 V |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
- RS Stock No.:
- 519-1476
- Mfr. Part No.:
- PD-310
- Brand:
- Mac 8
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP