Mac 8 PD Series Straight Through Hole Socket Pin Solder
- RS Stock No.:
- 519-1410
- Mfr. Part No.:
- PD-9
- Brand:
- Mac 8
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-1410
- Mfr. Part No.:
- PD-9
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Socket Pin | |
| Current | 12A | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 125V | |
| Series | PD | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Socket Pin | ||
Current 12A | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 125V | ||
Series PD | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Mac 8 PD Series Straight Through Hole Socket Pin Solder
- TE Connectivity Holtite Series Vertical Through Hole Socket 1 Row, 3.56 mm Pitch Solder
- Siemens License V9.0 6 Languages for Use with LOGO! 9 Windows 10/11 Linux
- Mac 8
- Mac 8 Brass
- Mac 8 Red Terminal Post
- Mac 8 Black Terminal Post
- Mac 8 Yellow Terminal Post
