Mac 8 PD Series Straight Through Hole Socket Pin Solder
- RS Stock No.:
- 519-1397
- Mfr. Part No.:
- PD-70
- Brand:
- Mac 8
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-1397
- Mfr. Part No.:
- PD-70
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Socket Pin | |
| Current | 12A | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 125V | |
| Series | PD | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Socket Pin | ||
Current 12A | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 125V | ||
Series PD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Contact Gender Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

