Samtec MMS Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 481-4819
- Mfr. Part No.:
- MMS-125-02-L-DV
- Brand:
- Samtec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 481-4819
- Mfr. Part No.:
- MMS-125-02-L-DV
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Series | MMS | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series MMS | ||
Contact Material Bronze | ||
