Samtec CLP Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
481-4724
Mfr. Part No.:
CLP-125-02-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Number of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.75A

Series

CLP

Contact Material

Phosphor Bronze