Samtec UMPS Series Straight PCB Socket, 3-Contact, 1-Row, 2mm Pitch
- RS Stock No.:
- 225-6266
- Mfr. Part No.:
- UMPS-03-03.5-T-VT-SM-WT-K
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-6266
- Mfr. Part No.:
- UMPS-03-03.5-T-VT-SM-WT-K
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Body Orientation | Straight | |
| Series | UMPS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Body Orientation Straight | ||
Series UMPS | ||
The Samtec connector system is the ultimate micro, high-power solution with incredible design flexibility for power-only or power/signal applications. Due to the wide variety of stack heights available, mPOWER® can be easily added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution.
Design flexibility as a two-piece system for power/signal applications
Up to 18 A per power blade
Up to 18 A per power blade
