Samtec ESQ Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-9833
Mfr. Part No.:
ESQ-120-39-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

ESQ

The Samtec ESQ-120-39-G-D is an ESQ series elevated socket. It has standard and low insertion force contacts with 0.635mm square tails for PC/104 applications. Its contacts are made up of phosphor bronze.

Current rating is 5.7A per pin
Normal force is standard is 125grams (4.4N)
Max cycles is 100 with 10μ" (0.25μm) Au