Samtec ESQ Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 196-9832
- Mfr. Part No.:
- ESQ-120-39-G-D
- Brand:
- Samtec
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.20
(exc. VAT)
£7.44
(inc. VAT)
- RS Stock No.:
- 196-9832
- Mfr. Part No.:
- ESQ-120-39-G-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | ESQ | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series ESQ | ||
The Samtec ESQ-120-39-G-D is an ESQ series elevated socket. It has standard and low insertion force contacts with 0.635mm square tails for PC/104 applications. Its contacts are made up of phosphor bronze.
Current rating is 5.7A per pin
Normal force is standard is 125grams (4.4N)
Max cycles is 100 with 10μ" (0.25μm) Au
Normal force is standard is 125grams (4.4N)
Max cycles is 100 with 10μ" (0.25μm) Au

