Samtec ESQ Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 196-6741
- Mfr. Part No.:
- ESQ-120-37-G-D
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-6741
- Mfr. Part No.:
- ESQ-120-37-G-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | ESQ | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series ESQ | ||
The Samtec ESQ is 2.54 mm PC/104 elevated socket strip with 40 contact points.
Insulation material made up of black glass filled polyester
Contact material made up of Phosphor Bronze
5.2A per pin current rating
Operating Temperature Range -55°C to +125°C
Contact material made up of Phosphor Bronze
5.2A per pin current rating
Operating Temperature Range -55°C to +125°C
