Phoenix Contact FP 1.27/32-FV Series Right Angle Surface PCB Socket, 32-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 195-7576
- Mfr. Part No.:
- 1714884
- Brand:
- Phoenix Contact
Subtotal (1 reel of 280 units)*
£504.84
(exc. VAT)
£605.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 280 + | £1.803 | £504.84 |
*price indicative
- RS Stock No.:
- 195-7576
- Mfr. Part No.:
- 1714884
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 1.27/32-FV | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Pitch | 1.27 mm | |
| Termination Type | Solder | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current | 1.4 A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 1.27 mm | |
| Stacking Height | 8 mm | |
| Standards/Approvals | No | |
| Sub Type | Female Connector | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 1.27/32-FV | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Pitch 1.27 mm | ||
Termination Type Solder | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Current 1.4 A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 1.27 mm | ||
Stacking Height 8 mm | ||
Standards/Approvals No | ||
Sub Type Female Connector | ||
Voltage 500 V | ||
- COO (Country of Origin):
- CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 32, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 1.27/32-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/32-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 0.8/32-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 1.27/20-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/26-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/16-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/40-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/50-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
