Phoenix Contact FP 1.27/26-FV Series Right Angle Surface PCB Socket, 26-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 195-7554
- Mfr. Part No.:
- 1714894
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 280
£677.72
(exc. VAT)
£813.26
(inc. VAT)
- RS Stock No.:
- 195-7554
- Mfr. Part No.:
- 1714894
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 1.27/26-FV | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 1.27 mm | |
| Termination Type | Solder | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current | 1.4 A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 1.27 mm | |
| Stacking Height | 8 mm | |
| Standards/Approvals | No | |
| Sub Type | Female Connector | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 1.27/26-FV | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 1.27 mm | ||
Termination Type Solder | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Current 1.4 A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 1.27 mm | ||
Stacking Height 8 mm | ||
Standards/Approvals No | ||
Sub Type Female Connector | ||
Voltage 500 V | ||
- COO (Country of Origin):
- CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 26, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 1.27/26-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/20-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/16-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/40-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/32-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/50-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 26-FH Series Horizontal Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/40-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder

