TE Connectivity MICTOR Series Straight Surface Mount PCB Socket, 38-Contact, 2-Row, 0.64mm Pitch, Solder Termination

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-4970
Mfr. Part No.:
2-767004-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

38

Number of Rows

2

Pitch

0.64mm

Type

PCB Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

11.5A

Voltage Rating

1 V , 30 V

Series

MICTOR

Contact Material

Copper

Contact Plating

Tin

Series Number

767004

COO (Country of Origin):
US

TE Connectivity 2-767004-2


Ground Component Type=Ground Bus, PCB Connector Assembly Type=PCB Mount Receptacle, Connector System=Board-to-Board, Header Type=Header Only, Sealable=No, Number of Signal Positions=38, PCB Mount Orientation=Vertical, Number of Positions=38, Board-to-Board Configuration=Mezzanine, Operating Voltage=1 VDC, Data Rate=10 Gb/s, Contact Base Material=Copper Alloy, Contact Mating Area Plating Material=Gold or Palladium Nickel or Performance Based, Contact Mating Area Plating Material Thickness=.76 μm, Contact Type=Socket, Contact Current Rating (Max)=11.5 A, Termination Method to Printed Circuit Board=Surface Mount, Mating Retention=With, Mating Alignment=Without, PCB Mount Retention=With, PCB Mount Alignment=With, Connector Mounting Type=Board Mount, Centerline (Pitch)=.64 mm, Housing Color=Black, Housing Material=LCP (Liquid Crystal Polymer), Connector Width=6.9 mm, Row-to-Row Spacing=5.79 mm, Stack Height=6.6 mm,9 mm,10.92 mm,12.57 mm,17.96 mm,18.75 mm,20 mm,22.86 mm, PCB Thickness (Recommended)=1.57 mm, Operating Temperature Range=-55 – 125 °C, Assembly Process Feature=None, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Agency/Standard=CSA, CSA Certified=Yes, CSA File Number=1195944, UL File Number=E28476, Packaging Quantity=21, Packaging Method=Box & Tube,Tube