TE Connectivity MICTOR Series Straight Surface Mount PCB Socket, 38-Contact, 2-Row, 0.64mm Pitch, Solder Termination
- RS Stock No.:
- 186-4854
- Mfr. Part No.:
- 2-767004-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-4854
- Mfr. Part No.:
- 2-767004-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 38 | |
| Number of Rows | 2 | |
| Pitch | 0.64mm | |
| Type | PCB Receptacle | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 11.5A | |
| Voltage Rating | 1 V , 30 V | |
| Series | MICTOR | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Series Number | 767004 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 38 | ||
Number of Rows 2 | ||
Pitch 0.64mm | ||
Type PCB Receptacle | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 11.5A | ||
Voltage Rating 1 V , 30 V | ||
Series MICTOR | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Series Number 767004 | ||
- COO (Country of Origin):
- US
TE Connectivity 2-767004-2
Ground Component Type=Ground Bus, PCB Connector Assembly Type=PCB Mount Receptacle, Connector System=Board-to-Board, Header Type=Header Only, Sealable=No, Number of Signal Positions=38, PCB Mount Orientation=Vertical, Number of Positions=38, Board-to-Board Configuration=Mezzanine, Operating Voltage=1 VDC, Data Rate=10 Gb/s, Contact Base Material=Copper Alloy, Contact Mating Area Plating Material=Gold or Palladium Nickel or Performance Based, Contact Mating Area Plating Material Thickness=.76 μm, Contact Type=Socket, Contact Current Rating (Max)=11.5 A, Termination Method to Printed Circuit Board=Surface Mount, Mating Retention=With, Mating Alignment=Without, PCB Mount Retention=With, PCB Mount Alignment=With, Connector Mounting Type=Board Mount, Centerline (Pitch)=.64 mm, Housing Color=Black, Housing Material=LCP (Liquid Crystal Polymer), Connector Width=6.9 mm, Row-to-Row Spacing=5.79 mm, Stack Height=6.6 mm,9 mm,10.92 mm,12.57 mm,17.96 mm,18.75 mm,20 mm,22.86 mm, PCB Thickness (Recommended)=1.57 mm, Operating Temperature Range=-55 – 125 °C, Assembly Process Feature=None, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Agency/Standard=CSA, CSA Certified=Yes, CSA File Number=1195944, UL File Number=E28476, Packaging Quantity=21, Packaging Method=Box & Tube,Tube
