TE Connectivity Multi-Beam Series Right Angle Through Hole Mount PCB Socket, 42-Contact, 5-Row, 2mm Pitch, Press-Fit
- RS Stock No.:
- 185-9804
- Mfr. Part No.:
- 2204440-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9804
- Mfr. Part No.:
- 2204440-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 42 | |
| Number of Rows | 5 | |
| Pitch | 2 mm, 5 mm, 7mm | |
| Type | Header | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Press-Fit | |
| Current Rating | 1.116kA | |
| Voltage Rating | 60 V , 300 V | |
| Series | Multi-Beam | |
| Contact Plating | Copper Alloy | |
| Contact Material | Noble Metal Over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 42 | ||
Number of Rows 5 | ||
Pitch 2 mm, 5 mm, 7mm | ||
Type Header | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Press-Fit | ||
Current Rating 1.116kA | ||
Voltage Rating 60 V , 300 V | ||
Series Multi-Beam | ||
Contact Plating Copper Alloy | ||
Contact Material Noble Metal Over Nickel | ||
Six-beam design for power contact with 3-level beam length for sequencing and reliable connection
Reduced mating force about 40% lower than MULTI-BEAM XLE connector
Integrated signal pin and guide design of each side, saving 8mm (4mm x 2) overall length
Offering right angle plug, right angle receptacle and vertical receptacle versions with modular design
High current density, max. 390Amps/linear inch
Uses TE's innovative MULTI-BEAM (6 Beams) power contacts
Three levels of contact sequencing: ground, power/signal, enable PIN
Flexible and modular configuration
Applications
Data Center
Telecommunications
Industrial Automation Devices
Power System
Reduced mating force about 40% lower than MULTI-BEAM XLE connector
Integrated signal pin and guide design of each side, saving 8mm (4mm x 2) overall length
Offering right angle plug, right angle receptacle and vertical receptacle versions with modular design
High current density, max. 390Amps/linear inch
Uses TE's innovative MULTI-BEAM (6 Beams) power contacts
Three levels of contact sequencing: ground, power/signal, enable PIN
Flexible and modular configuration
Applications
Data Center
Telecommunications
Industrial Automation Devices
Power System
