TE Connectivity Multi-Beam Series Straight Through Hole Mount PCB Socket, 40-Contact, 5-Row, 2mm Pitch, Press-Fit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
185-9748
Mfr. Part No.:
2204422-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

40

Number of Rows

5

Pitch

2 mm, 5mm

Type

Connector Assembly

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Press-Fit

Current Rating

75A

Voltage Rating

60 V , 300 V

Series

Multi-Beam

Contact Plating

Copper Alloy

Contact Material

Noble Metal Over Nickel

Six-beam design for power contact with 3-level beam length for sequencing and reliable connection
Reduced mating force about 40% lower than MULTI-BEAM XLE connector
Integrated signal pin and guide design of each side, saving 8mm (4mm x 2) overall length
Offering right angle plug, right angle receptacle and vertical receptacle versions with modular design
High current density, max. 390Amps/linear inch
Uses TE's innovative MULTI-BEAM (6 Beams) power contacts
Three levels of contact sequencing: ground, power/signal, enable PIN
Flexible and modular configuration
Applications
Data Center
Telecommunications
Industrial Automation Devices
Power System