TE Connectivity Multi-Beam Series Right Angle Through Hole Mount PCB Socket, 14-Contact, 5-Row, 2mm Pitch, Press-In
- RS Stock No.:
- 185-8738
- Mfr. Part No.:
- 2204406-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 185-8738
- Mfr. Part No.:
- 2204406-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Number of Rows | 5 | |
| Pitch | 2 mm, 6mm | |
| Type | Connector Assembly | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Press-In | |
| Current Rating | 78 A, 100 A, 135A | |
| Voltage Rating | 60 V , 200 V | |
| Series | Multi-Beam | |
| Contact Plating | Copper Alloy | |
| Contact Material | Noble Metal Over Nickel | |
| Series Number | 2204406 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Number of Rows 5 | ||
Pitch 2 mm, 6mm | ||
Type Connector Assembly | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Press-In | ||
Current Rating 78 A, 100 A, 135A | ||
Voltage Rating 60 V , 200 V | ||
Series Multi-Beam | ||
Contact Plating Copper Alloy | ||
Contact Material Noble Metal Over Nickel | ||
Series Number 2204406 | ||
Six-beam design for power contact with 3-level beam length for sequencing and reliable connection
Reduced mating force about 40% lower than MULTI-BEAM XLE connector
Integrated signal pin and guide design of each side, saving 8mm (4mm x 2) overall length
Offering right angle plug, right angle receptacle and vertical receptacle versions with modular design
High current density, max. 390Amps/linear inch
Uses TE's innovative MULTI-BEAM (6 Beams) power contacts
Three levels of contact sequencing: ground, power/signal, enable PIN
Flexible and modular configuration
Applications
Data Center
Telecommunications
Industrial Automation Devices
Power System
Reduced mating force about 40% lower than MULTI-BEAM XLE connector
Integrated signal pin and guide design of each side, saving 8mm (4mm x 2) overall length
Offering right angle plug, right angle receptacle and vertical receptacle versions with modular design
High current density, max. 390Amps/linear inch
Uses TE's innovative MULTI-BEAM (6 Beams) power contacts
Three levels of contact sequencing: ground, power/signal, enable PIN
Flexible and modular configuration
Applications
Data Center
Telecommunications
Industrial Automation Devices
Power System
