Samtec SMM Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 2mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
180-4914
Mfr. Part No.:
SMM-106-01-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

12

Number of Rows

2

Pitch

2mm

Type

High-Reliability Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.2A

Voltage Rating

350 V

Series

SMM

Contact Material

Beryllium Copper

COO (Country of Origin):
CR
Application: Single and double row mating to 40 pins per row
Contact System: Tiger Eye™
Orientation: Vertical
Pitch: 2.00 mm (.0787")
Special Features: High-reliability multi-finger Beryllium Copper contact system
Termination: Surface mount