Samtec TLE Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 180-4563
- Mfr. Part No.:
- TLE-108-01-G-DV-A
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-4563
- Mfr. Part No.:
- TLE-108-01-G-DV-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Cost-Effective Single Beam Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 3.2A | |
| Series | TLE | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Cost-Effective Single Beam Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3.2A | ||
Series TLE | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- US
Application: Standard and pass-through double row to 100 pins
Contact System: Tiger Beam™
Pitch: 2.00 mm (.0787")
Special Features: Cost-effective, reliable contact system
Termination: Surface mount
Orientation: Vertical
Contact System: Tiger Beam™
Pitch: 2.00 mm (.0787")
Special Features: Cost-effective, reliable contact system
Termination: Surface mount
Orientation: Vertical
