Samtec QSE Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 180-3014
- Mfr. Part No.:
- QSE-020-01-F-D-A-K-TR
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-3014
- Mfr. Part No.:
- QSE-020-01-F-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | High-Speed Ground Plane Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12 A, 23A | |
| Voltage Rating | 225 V | |
| Series | QSE | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type High-Speed Ground Plane Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12 A, 23A | ||
Voltage Rating 225 V | ||
Series QSE | ||
Contact Material Bronze | ||
0.80 mm (.0315") pitch
Up to 200 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
Up to 200 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
