Samtec BSE Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 180-2935
- Mfr. Part No.:
- BSE-040-01-F-D-A-TR
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-2935
- Mfr. Part No.:
- BSE-040-01-F-D-A-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Basic Blade & Beam Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Stacking Height | 5mm | |
| Current Rating | 12A | |
| Voltage Rating | 225 V | |
| Series | BSE | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Basic Blade & Beam Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Stacking Height 5mm | ||
Current Rating 12A | ||
Voltage Rating 225 V | ||
Series BSE | ||
Contact Material Bronze | ||
Extended Life Product™ (E.L.P.™)
Optional tape and reel packaging
Six standard positions, up to 240 I/O pins
Standard alignment pin feature
Two standard stacks heights
Available in cost saving gold plating
Optional tape and reel packaging
Six standard positions, up to 240 I/O pins
Standard alignment pin feature
Two standard stacks heights
Available in cost saving gold plating
