Samtec ERF8 Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-2903
Mfr. Part No.:
ERF8-025-05.0-L-DV-L-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Number of Rows

2

Pitch

0.8mm

Type

Rugged High-Speed Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2.2A

Voltage Rating

225 V , 318 V

Series

ERF8

Contact Material

Beryllium Copper

Rugged Edge Rate® contact
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy