Samtec ERF8 Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
180-2505
Mfr. Part No.:
ERF8-040-05.0-L-DV-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

80

Number of Rows

2

Pitch

0.8mm

Type

Rugged High-Speed Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2.2A

Voltage Rating

225 V , 318 V

Series

ERF8

Contact Material

Beryllium Copper

Rugged Edge Rate® contact
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution