Samtec ASP Series Straight Through Hole Mount PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination

Subtotal (1 pack of 175 units)*

£5,151.825

(exc. VAT)

£6,182.225

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
175 +£29.439£5,151.83

*price indicative

RS Stock No.:
180-2403
Mfr. Part No.:
ASP-103614-04
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

114

Number of Rows

6

Pitch

1.27mm

Type

Socket Assembly

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

ASP

Contact Plating

Gold over Nickel

Contact Material

Brass

RoHS Status: Exempt

XMC combines PCI Mezzanine Card (PMC) with serial fabric technology on proven mezzanine form-factors. Recommended parts utilize modern solderball technology.