Samtec ASP Series Straight Surface Mount PCB Socket, 114-Contact, 6-Row, 1.27mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
180-2112
Mfr. Part No.:
ASP-103612-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

114

Number of Rows

6

Pitch

1.27mm

Type

Socket Assembly

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

ASP

Contact Material

Bronze

Contact Plating

Gold over Nickel

Non Compliant

XMC combines PCI Mezzanine Card (PMC) with serial fabric technology on proven mezzanine form-factors. Recommended parts utilize modern solderball technology.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy