Samtec ST4 Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 0.4mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-1956
Mfr. Part No.:
ST4-50-1.00-L-D-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

100

Number of Rows

2

Pitch

0.4mm

Type

LP Ultra Fine Pitch Terminal Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.6A

Series

ST4

Contact Material

Bronze

Samtec 28+ Gbps Solution
Ultra fine 0.40 mm pitch
Stack heights from 4 mm - 6 mm
Slim footprint
Up to 100 I/Os

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy