Samtec SFM Series Straight Surface Mount PCB Socket, 20 Contact(s), 1.27mm Pitch, 2 Row(s)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-1872
Mfr. Part No.:
SFM-110-02-S-D-A-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SFM

Pitch

1.27mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Beryllium Copper

Current Rating

3.2A

Voltage Rating

250 V

Pitch: .050" (1.27 mm)
Contact System: Tiger Eye™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Polarized single and double row multi-finger BeCu contact system to 100 pins
Special Features: Screw down and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy