Samtec FLE Series Straight Surface Mount PCB Socket, 32-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 180-1821
- Mfr. Part No.:
- FLE-116-01-G-DV
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-1821
- Mfr. Part No.:
- FLE-116-01-G-DV
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Cost-Effective Single Beam Socket Strip | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 2.9A | |
| Series | FLE | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Cost-Effective Single Beam Socket Strip | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 2.9A | ||
Series FLE | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- VN
Ideal for pass-through applications
Low cost Tiger Beam™ contact
Optional tape and reel packaging
Extended Life Product™ (E.L.P.™)
Low cost Tiger Beam™ contact
Optional tape and reel packaging
Extended Life Product™ (E.L.P.™)
