Samtec CLP Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 unit)*

£5.50

(exc. VAT)

£6.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£5.50
25 - 99£4.98
100 - 249£4.56
250 - 499£4.21
500 +£3.90

*price indicative

RS Stock No.:
180-1786
Mfr. Part No.:
CLP-115-02-F-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Number of Rows

2

Pitch

1.27mm

Type

Rugged Reliable Dual Wipe Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.4A

Voltage Rating

280 V , 395 V

Series

CLP

Contact Material

Bronze

COO (Country of Origin):
US
Dual vertical and horizontal row available
Extended Life Product™ (E.L.P.™)
Low profile dual wipe Tiger Claw™ contact
Top or bottom entry styles