Samtec ASP Series Straight Surface Mount PCB Socket, 156-Contact, 2-Row, 0.63mm Pitch, Solder Termination
- RS Stock No.:
- 180-1728
- Mfr. Part No.:
- ASP-129646-03
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-1728
- Mfr. Part No.:
- ASP-129646-03
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 156 | |
| Number of Rows | 2 | |
| Pitch | 0.63mm | |
| Type | Elevated QMS Assembly | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Stacking Height | 15.24mm | |
| Termination Method | Solder | |
| Series | ASP | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 156 | ||
Number of Rows 2 | ||
Pitch 0.63mm | ||
Type Elevated QMS Assembly | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Stacking Height 15.24mm | ||
Termination Method Solder | ||
Series ASP | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CR
Incorporating the PCI Express® bus within the industry proven PC/104™ architecture brings many advantages for embedded applications including fast data transfer, low cost due to the unique self-stacking bus of PC/104™, high reliability due to the inherent ruggedness of PC/104™, and long-term sustainability.
