Samtec SQT Series Straight Through Hole Mount PCB Socket, 4-Contact, 2-Row, 2mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
180-0809
Mfr. Part No.:
SQT-102-01-F-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Number of Rows

2

Pitch

2mm

Type

Cost-effective Square Tail Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.1A

Voltage Rating

250 V , 281 V

Series

SQT

Contact Material

Bronze

Application: One to six rows with 50 pins per row for 300 I/Os
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ design allows design flexibility in all three axes
Termination: Through-hole