Samtec SLW Series Straight Through Hole Mount PCB Socket, 24-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
180-0805
Mfr. Part No.:
SLW-124-01-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

24

Number of Rows

1

Pitch

2.54mm

Type

Low-Profile Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

406 V

Series

SLW

Contact Material

Bronze

Orientation: Vertical
Pitch: .100" (2.54 mm)
Application: Single and double row up to 100 pins
Contact System: Tiger Buy™
Termination: Through-hole