Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
180-0756
Mfr. Part No.:
SSW-117-02-G-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

34

Number of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

4.7A

Voltage Rating

465 V , 655 V

Series

SSW

Contact Material

Bronze

This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to mate with .025” square post terminals.

Application: Single, double and triple row up to 150 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with standard solder tails
Termination: Through-hole, surface mount