Samtec SLW Series Straight Through Hole Mount PCB Socket, 24-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 180-0649
- Mfr. Part No.:
- SLW-124-01-G-S
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-0649
- Mfr. Part No.:
- SLW-124-01-G-S
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 24 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Low-Profile Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 5.2A | |
| Voltage Rating | 406 V | |
| Series | SLW | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 24 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Low-Profile Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 5.2A | ||
Voltage Rating 406 V | ||
Series SLW | ||
Contact Material Bronze | ||
Orientation: Vertical
Pitch: .100" (2.54 mm)
Application: Single and double row up to 100 pins
Contact System: Tiger Buy™
Termination: Through-hole
Pitch: .100" (2.54 mm)
Application: Single and double row up to 100 pins
Contact System: Tiger Buy™
Termination: Through-hole
