Samtec CES Series Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
180-0500
Mfr. Part No.:
CES-104-01-L-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Number of Rows

1

Pitch

2.54mm

Type

Low-Profile Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.5A

Voltage Rating

400 V

Series

CES

Contact Material

Bronze

Pitch: .100" (2.54 mm)
Contact System: Dual Leaf
Orientation: Vertical, right-angle
Termination: Through-hole
Application: Single and double row up to 100 pins