Samtec SSW Series Straight Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 180-0411
- Mfr. Part No.:
- SSW-108-01-S-D
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-0411
- Mfr. Part No.:
- SSW-108-01-S-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 4.7A | |
| Voltage Rating | 465 V , 655 V | |
| Series | SSW | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 4.7A | ||
Voltage Rating 465 V , 655 V | ||
Series SSW | ||
Contact Material Bronze | ||
This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to mate with .025 square post terminals.
Application: Single, double and triple row up to 150 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with standard solder tails
Termination: Through-hole, surface mount
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Standard and low insertion force contacts with standard solder tails
Termination: Through-hole, surface mount
