Samtec QSS Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.635mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 unit)*

£9.27

(exc. VAT)

£11.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£9.27
25 - 99£8.62
100 - 249£8.05
250 - 499£7.56
500 +£7.11

*price indicative

RS Stock No.:
179-9119
Mfr. Part No.:
QSS-025-01-F-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Number of Rows

2

Pitch

0.635mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.8 A, 23.1A

Voltage Rating

285 V

Series

QSS

Contact Material

Bronze

COO (Country of Origin):
CR
0.635 mm (.025") pitch
Up to 9.5 GHz / 19 Gbps
Up to 250 positions
5 mm - 16 mm stack heights
Extended Life Product™ (E.L.P.™)