Samtec QSH Series Right Angle Surface Mount PCB Socket, 20-Contact, 1-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 179-9112
- Mfr. Part No.:
- QSH-020-01-L-D-DP-A-K
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-9112
- Mfr. Part No.:
- QSH-020-01-L-D-DP-A-K
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Pitch | 0.5mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Stacking Height | 5mm | |
| Current Rating | 12 AA, 25A | |
| Voltage Rating | 175 V | |
| Series | QSH | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Pitch 0.5mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Stacking Height 5mm | ||
Current Rating 12 AA, 25A | ||
Voltage Rating 175 V | ||
Series QSH | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CR
Low profile 5 mm stack height
Up to 80 differential pairs
Up to 9.5 GHz / 19 Gbps
0.50 mm (.0197") pitch
Up to 80 differential pairs
Up to 9.5 GHz / 19 Gbps
0.50 mm (.0197") pitch
