Samtec CLM Series Right Angle Surface Mount PCB Socket, 14-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 179-9078
- Mfr. Part No.:
- CLM-107-02-F-D-P
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 179-9078
- Mfr. Part No.:
- CLM-107-02-F-D-P
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 2.8A | |
| Series | CLM | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 2.8A | ||
Series CLM | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- US
Available up to 100 positions
Available with cost saving gold plating
Low profile dual wipe Tiger Claw™ contact
Optional tape and reel packaging
Available with cost saving gold plating
Low profile dual wipe Tiger Claw™ contact
Optional tape and reel packaging
