Samtec SMM Series Right Angle Surface Mount PCB Socket, 4-Contact, 1-Row, 2mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
179-9059
Mfr. Part No.:
SMM-104-01-S-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Number of Rows

1

Pitch

2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3.2A

Voltage Rating

350 V

Series

SMM

Contact Material

Beryllium Copper

COO (Country of Origin):
CR
Application: Single and double row mating to 40 pins per row
Contact System: Tiger Eye™
Orientation: Vertical
Pitch: 2.00 mm (.0787")
Special Features: High-reliability multi-finger Beryllium Copper contact system
Termination: Surface mount