Samtec YFS Series Straight Surface Mount PCB Socket, 100-Contact, 5-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 179-9054
- Mfr. Part No.:
- YFS-20-03-H-05-SB
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 179-9054
- Mfr. Part No.:
- YFS-20-03-H-05-SB
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 100 | |
| Number of Rows | 5 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Stacking Height | 5mm | |
| Voltage Rating | 270 V | |
| Series | YFS | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 100 | ||
Number of Rows 5 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Stacking Height 5mm | ||
Voltage Rating 270 V | ||
Series YFS | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- US
.050" (1.27 mm) pitch
High-reliability Tiger Eye™ contacts
Up to 500 I/Os in an open-pin-field array
Low 5.00 mm (.197") mated height
Samtec 28+ Gbps Solution
High-reliability Tiger Eye™ contacts
Up to 500 I/Os in an open-pin-field array
Low 5.00 mm (.197") mated height
Samtec 28+ Gbps Solution
