Samtec QRF8 Series Straight Surface Mount PCB Socket, 52-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 179-9050
- Mfr. Part No.:
- QRF8-026-05.0-L-D-A
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
£11.55
(exc. VAT)
£13.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £11.55 |
| 25 - 99 | £10.83 |
| 100 - 249 | £10.21 |
| 250 - 499 | £9.64 |
| 500 + | £9.16 |
*price indicative
- RS Stock No.:
- 179-9050
- Mfr. Part No.:
- QRF8-026-05.0-L-D-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Stacking Height | 10mm | |
| Termination Method | Solder | |
| Current Rating | 2.2 A, 8.5A | |
| Voltage Rating | 215 V | |
| Series | QRF8 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Stacking Height 10mm | ||
Termination Method Solder | ||
Current Rating 2.2 A, 8.5A | ||
Voltage Rating 215 V | ||
Series QRF8 | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CR
Rugged Edge Rate® contacts
Integral ground/power plane
Slim 4.60 mm width
Extended Life Product™ (E.L.P.™)
7 mm - 14 mm stack heights
Up to 156 positions
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Integral ground/power plane
Slim 4.60 mm width
Extended Life Product™ (E.L.P.™)
7 mm - 14 mm stack heights
Up to 156 positions
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
