Samtec QSH Series Right Angle Surface Mount PCB Socket, 20-Contact, 1-Row, 0.5mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
179-8827
Mfr. Part No.:
QSH-020-01-L-D-DP-A-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Number of Rows

1

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Stacking Height

5mm

Termination Method

Solder

Current Rating

12 A, 25A

Voltage Rating

175 V

Series

QSH

Contact Material

Bronze

COO (Country of Origin):
CR
Low profile 5 mm stack height
Up to 80 differential pairs
Up to 9.5 GHz / 19 Gbps
0.50 mm (.0197") pitch