Panasonic A4S Series Surface Mount PCB Socket, 30-Contact, 2-Row, 0.4mm Pitch, Solder Termination
- RS Stock No.:
- 179-0924
- Mfr. Part No.:
- AXE530127
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 179-0924
- Mfr. Part No.:
- AXE530127
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Type | Socket | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Current Rating | 5A | |
| Voltage Rating | 60 V ac/dc | |
| Series | A4S | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Type Socket | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 60 V ac/dc | ||
Series A4S | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
