Panasonic P5KS Series Surface Mount PCB Socket, 100-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 179-0084
- Mfr. Part No.:
- AXK5S00347YG
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 179-0084
- Mfr. Part No.:
- AXK5S00347YG
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Type | Socket | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Current Rating | 16A | |
| Voltage Rating | 60 V | |
| Series | P5KS | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Type Socket | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Current Rating 16A | ||
Voltage Rating 60 V | ||
Series P5KS | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
