TE Connectivity AMPMODU MOD II Series Straight PCB Socket, 32-Contact, 2-Row
- RS Stock No.:
- 173-2893
- Mfr. Part No.:
- 3-826166-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 173-2893
- Mfr. Part No.:
- 3-826166-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Type | Board to Board, Wire to Board | |
| Body Orientation | Straight | |
| Series | AMPMODU MOD II | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Type Board to Board, Wire to Board | ||
Body Orientation Straight | ||
Series AMPMODU MOD II | ||
Contact Material Bronze | ||


