TE Connectivity AMPMODU MOD II Series Straight PCB Socket, 64-Contact, 2-Row

Stock information currently inaccessible
RS Stock No.:
173-2887
Mfr. Part No.:
3-826802-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

64

Number of Rows

2

Type

Board to Board, Wire to Board

Body Orientation

Straight

Series

AMPMODU MOD II

Contact Material

Brass

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy