TE Connectivity AMPMODU MOD II Series Straight PCB Socket, 64-Contact, 2-Row
- RS Stock No.:
- 168-0259
- Mfr. Part No.:
- 3-826802-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-0259
- Mfr. Part No.:
- 3-826802-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Type | Board to Board, Wire to Board | |
| Body Orientation | Straight | |
| Series | AMPMODU MOD II | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Type Board to Board, Wire to Board | ||
Body Orientation Straight | ||
Series AMPMODU MOD II | ||
Contact Material Brass | ||
